EV06M52A

Microchip Technology
579-EV06M52A
EV06M52A

Mfr.:

Description:
Development Boards & Kits - ARM PIC16F13145-CNANO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.49 €9.49

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Curiosity Nano
Evaluation Kits
PIC16F13145
Brand: Microchip Technology
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

PIC16F13145 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit is designed as a hardware platform for evaluating the PIC16F13145 family microcontrollers. Featuring the PIC16F13145 microcontroller (MCU) onboard, the Microchip Technology PIC16F13145 board is part of the Curiosity Nano series, known for having an integrated debugger. With no need for external tools, programming, and debugging, the PIC16F13145 is streamlined and hassle-free.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.