TX00-SV70

Ka-Ro electronics
951-TX00-SV70
TX00-SV70

Mfr.:

Description:
Development Boards & Kits - ARM TX Mainboard Dev Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 20/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€217.60 €217.60

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
TX00
Development Kits
ARM Cortex A7, ARM Cortex A9, ARM Cortex A53
TX COM Series
Brand: Ka-Ro electronics
Dimensions: 148 mm x 100 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471804000
MXHTS:
84718099
ECCN:
EAR99

TX Mainboard 7

Ka-Ro TX Mainboard 7 is a ready-to-use development system for building applications based on the TX embedded processor boards. The TX Mainboard 7 has a comprehensive array of connectivity options including CAN, RS485, and SATA. The Mainboard 7 features a grid of test points that can be used for standard 0.1" pin headers. The signals of the TX6 PCIe interface are routed as differential pairs, allowing peripheral connection for testing.