DK-E8

Alif Semiconductor
85-DK-E8
DK-E8

Mfr.:

Description:
Development Boards & Kits - ARM Single-board solution that brings out all signals on the device to access pins for power and performance profiling, prototyping, and more. It can be configured to operate the E4, E6, or E8 series MCU devices in the Ensemble family.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
Cortex A32, Cortex M55, Ethos U55, Ethos U85
Bulk
Brand: Alif Semiconductor
For Use With: Gen AI in Edge devices
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DK-E8 Ensemble E8 Development Kit

Alif Semiconductor DK-E8 Ensemble E8 Development Kit is a cost-effective, single-board solution that brings all device signals to easily accessible pins for power and performance profiling, prototyping, and more. The user can configure the Alif Semiconductor DK-E8 DevKit to operate with E4, E6, or E8 series MCU devices in the Ensemble family. The superset E8 series device has two Cortex-M55 CPU cores, two Ethos-U55 and one Ethos-U85 neural network processor cores, and two Cortex-A32 MPU cores.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
32
Expected 27/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€228.07 €228.07