EK-TM4C1294XL

Texas Instruments
595-EK-TM4C1294XL
EK-TM4C1294XL

Mfr.:

Description:
Development Boards & Kits - ARM Tiva C Series Launch Pad

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
121
Expected 12/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.94 €27.94

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
EK-TM4C1294XL
Evaluation Kits
ARM Cortex M4F
TM4C1294NCPDT
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Tiva C series Microcontroller Connected LaunchPad
Dimensions: 4.9 in x 2.2 in x 0.425 in
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tiva/Tiva C
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Tiva™ C Series Connected LaunchPad Kit

Texas Instruments Tiva™ C Series Connected LaunchPad Kit is an Internet of Things (IoT), innovative platform featuring out-of-the-box Internet connectivity. TI Tiva C Series Connected LaunchPad lets engineers and makers rapidly prototype a wide range of cloud-enabled applications, bringing expansive connectivity to any new or existing LaunchPad-based application. The Tiva C Series TM4C1294NCPDT Microcontroller (MCU) on-board adds advanced Ethernet technology and the largest memory footprint available in the LaunchPad ecosystem. The robust performance and diverse peripherals on this platform can run multiple communication stacks simultaneously, allowing engineers to develop network gateways that can connect multiple endpoints to the cloud. Example applications include sensor gateways, home automation controllers, industrial communication/control networks, cloud-enabled gadgets/appliances, and anything designers choose to connect.

Learn More