MA990004

Microchip Technology
579-MA990004
MA990004

Mfr.:

Description:
Development Boards & Kits - ARM CEC1702Q-B2 Plug-in Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€37.26 €37.26

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex M4
Bulk
Brand: Microchip Technology
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MA990004 Evaluation Board

Microchip Technology MA990004 Evaluation Board is used to evaluate the CEC1702 32-bit ARM® Cortex®-M4 Controller with Integrated Crypto Accelerators. This board ships with one CEC1702Q-B2 Plug-in Module (PIM). The ability to program the one-time programmable (OTP) memory in the CEC1702 is available. The Microchip Technology CEC1702Q-B2 Plug-In-Module (PIM) is designed to mate with the CEC1x02 Development Boards (#DM990013 and #DM90013-BNDL), including the OTP.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.