DEV-17156

SparkFun
474-DEV-17156
DEV-17156

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun Qwiic Shield for Teensy - Extended

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.11 €4.11

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Qwiic
Shields
ARM Cortex M4, ARM Cortex M7
Teensy 3.5, Teensy 3.6, Teensy 4.1
Brand: SparkFun
For Use With: Teensy 3.5, Teensy 3.6, Teensy 4.1
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

DEV-17156 Qwiic Shield for Teensy (Extended)

SparkFun DEV-17156 Qwiic Shield for Teensy (Extended) provides a quick and easy way to enter into the Qwiic ecosystem with Teensy boards. This extended shield is sized to work with the footprint of Teensy 4.1, Teensy 3.6, and Teensy 3.5. The Qwiic shield connects the I²C bus (GND, 3.3V, SDA, and SCL) on the Teensy to four Qwiic connectors (two horizontally and two vertically mounted). This DEV-17156 shield comes with two 24-pin and one 5-pin headers and the headers need to be soldered to the shield. The Qwiic shield features the PROG button that is electrically parallel with the "PROG" button on the Teensy Boards.