ASK1015

TinyCircuits
406-ASK1015
ASK1015

Mfr.:

Description:
Development Boards & Kits - ARM TinyZero Basic Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.76 €25.76

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0+
TinyZero
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25.676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
EAR99

ASK1015 Basic Kit

TinyCircuits TinyZero ASK1015 Basic Kit assists users in getting started with the TinyZero processor board. The kit features a processor board that runs Arduino programs on a 32-bit Advanced RISC Machine (ARM) processor with 256KB of flash memory. The kit also has a TinyCircuits TinyShield Protoboard to connect to external circuitry when needed. A 150mAh rechargeable lithium polymer battery powered by USB is also included.