STM32L4R9I-DISCO

STMicroelectronics
511-STM32L4R9I-DISCO
STM32L4R9I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L4R9AI MCU

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.60 €79.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32L4R9IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32L4R9I
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 138.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32L4R9I-DISCO Discovery Kit

STMicroelectronics STM32L4R9I-DISCO Discovery Kit allows developers to explore the ultra-low-power oriented features, graphics performance (Chrom-ART Accelerator™), and DSI controller offered by the Arm® Cortex®-M4 core-based STM32L4R9AI Microcontroller. The STM32L4R9I-DISCO enables users to easily prototype applications with state-of-the-art energy efficiency, as well as offering stunning audio and graphics rendering, and direct support for an AMOLED DSI round LCD display. ST-LINK/V2-1 is integrated on the STM32L4R9I-DISCO as an embedded in-circuit debugger and programmer for the STM32 MCU.