STM32L073Z-EVAL

STMicroelectronics
511-STM32L073Z-EVAL
STM32L073Z-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32L073VZ MCU

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€201.24 €201.24

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32L073Z-EVAL
Evaluation Boards
ARM Cortex M0
STM32L073VZ
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Evaluation board with STM32L073VZ MCU
Interface Type: I2C, SPI, USART
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.