P-L496G-CELL02

STMicroelectronics
511-P-L496G-CELL02
P-L496G-CELL02

Mfr.:

Description:
Development Boards & Kits - ARM LTE Cellular to Cloud Pack with STM32L496AG MCU

In Stock: 24

Stock:
24 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€98.38 €98.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
P-L496G-CELL02
Development Platforms
ARM Cortex M4
STM32L496AGI6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: SAI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 165.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8517620090
ECCN:
5A991.g

P-L496G-CELL01/2 STM32 Discovery Packs

STMicroelectronics P-L496G-CELL01/2 STM32 Discovery Packs are turnkey development platforms for cellular and cloud technology based solutions. The P-L496G-CELL01 is for 2G/3G cellular-to-cloud, and the P-L496G-CELL02 is for LTE IoT cellular-to-cloud. The packs are composed of an STM32L496AGI6-based low-power discovery motherboard with preloaded firmware and a STMod+ cellular expansion board with antenna.