SBC-S32V234

NXP Semiconductors
771-SBC-S32V234
SBC-S32V234

Mfr.:

Description:
Development Boards & Kits - ARM Eval Board S32V234 Carrier Board & SOM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€948.98 €948.98

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32V234
Evaluation Systems
ARM Cortex A53, ARM Cortex M4
S32V234
Brand: NXP Semiconductors
Dimensions: 93 mm x 126 mm
Interface Type: CAN, LIN, UART
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935358813598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

SBC-S32V234 Vision Prototype Kit

NXP Semiconductors SBC-S32V234 Vision Prototype Kit is an evaluation system and development platform supporting the NXP S32V234 Series of Vision and Sensor Fusion Processors. The kit consists of the MPX-S32V System on Module (SoM) board, based on the S32V234 Processor, and the CRX-S32V4 Carrier Board Adapter.