MCTPTX1AK324

NXP Semiconductors
771-MCTPTX1AK324
MCTPTX1AK324

Mfr.:

Description:
Development Boards & Kits - ARM MCTPTX1AK324 Reference Design Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€542.75 €542.75

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32K
Reference Boards
ARM Cortex M7
S32K324
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935439144598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

MCTPTX1AK324 Reference Design Board

NXP Semiconductors MCTPTX1AK324 Reference Design Board is based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver. This MCTPTX1AK324 reference design board is engineered for out-of-the-box automotive multi Permanent Magnet Synchronous Motor (PMSM). The design board controls one Direct Current (DC) motor, three sensorless-based PMSMs, and four valves under low CPU loading. The MCTPTX1AK324 reference design board features one-way CAN, one-way LIN, and dual-core operation mode to reduce CPU load. This design board operates at 12V supply voltage. This MCTPTX1AK324 reference design board is ideally used in electric pumps, Brushless DC Motor Control (BLDC), and Hybrid Electric Vehicle (HEV).