LS1028ARDB-PA

NXP Semiconductors
771-LS1028ARDB-PA
LS1028ARDB-PA

Mfr.:

Description:
Development Boards & Kits - ARM LS1028ARDB-PA

This product may require additional documentation to export from the United States.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,114.14 €2,114.14

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LS1028A
Reference Design Boards
ARM Cortex A72
LS1028A
Brand: NXP Semiconductors
Data Bus Width: 64 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935378978598
Unit Weight: 2.204 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A002.a.1

Layerscape® LS1028A Reference Design Board

NXP Semiconductors Layerscape® LS1028A Reference Design Board (LS1028ARDB) is designed to enable evaluation and demonstration of the QorIQ® Layerscape LS1028A Industrial Applications Processor. The LS1028A Reference Design Board supports most of the capabilities of the LS1028A SoC, and it can be used as a platform for software development, and as a debug tool.