LPC55S36-EVK

NXP Semiconductors
771-LPC55S36-EVK
LPC55S36-EVK

Mfr.:

Description:
Development Boards & Kits - ARM LPC55S36-EVK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.22 €77.22

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
LPC55S36
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417514598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
MXHTS:
8473300401
ECCN:
5A992.C

LPCXpresso55S36 Development Board

NXP Semiconductors LPCXpresso55S36 Development Board provides a powerful, extendable platform for evaluating the LPC5536 Microcontroller (MCU). This development board features a high-speed USB debug probe based on easy firmware update options. The board is compatible with the Arduino UNO R3 and Mikroe click boards. This LPCXpresso55S36 board is lead-free and RoHS-compliant. The board is used with a wide range of development tools, including NXP MCUXpresso IDE, Keil µVision, and IAR embedded workbench.