LS1021A-IOT-B

NXP Semiconductors
841-LS1021A-IOT-B
LS1021A-IOT-B

Mfr.:

Description:
Development Boards & Kits - ARM LS1021A Internet of Things Gateway Rev 2 Silicon

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€650.42 €650.42

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LS1021A
Reference Design Boards
ARM Cortex A7
LS1021A
Brand: NXP Semiconductors
Interface Type: HDMI, Micro USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: QorIQ
Part # Aliases: 935327647598
Unit Weight: 3.107 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.a.1

LS1021A-IOT IoT Gateway Reference Design

NXP LS1021A-IOT IoT Gateway Reference Design is based on the QorIQ LS1021A processor. It is a purpose-built, small footprint hardware platform equipped with a wide array of high-speed connectivity and low-speed serial interfaces. These are engineered to support the secure delivery of IoT services to end-users in a home, business, or other commercial location. This affordable reference design combines standards-based, open-source software. The NXP LS1021A-IOT also comes with a feature-rich IoT gateway design to establish a common open framework for secure IoT service delivery and management.