MIKROE-1984

Mikroe
932-MIKROE-1984
MIKROE-1984

Mfr.:

Description:
Development Boards & Kits - ARM Flip&Click SAM3X

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€172.95 €172.95

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Flip&Click
Development Boards
ARM Cortex M3
AT91SAM3C8E
Brand: Mikroe
Data Bus Width: 32 bit
Description/Function: Flip and click board
Dimensions: 73 mm x 73 mm
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471809000
MXHTS:
84718099
ECCN:
3A991.a.2

Flip & Click

Mikroe Flip & Click features Arduino compatibility and 4 microBUS sockets. The MIKROE-1984 Flip & Click has an Atmel AT91SAM3X8E MCU and an Arduino compatible header on one side of the board. The MIKROE-2340 Flip & Click has a PIC32MZ MCU. On the other side, 4 microBUS sockets are available for adding Click boards.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.