MIKROE-4750

Mikroe
932-MIKROE-4750
MIKROE-4750

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC EasyPIC v8 for PIC24/dsPIC33

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€262.32 €262.32

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC24/dsPIC33
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: EasyPIC v8
Interface Type: I2C
Operating Supply Voltage: 0 V to 4.096 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
USHTS:
8471900000
ECCN:
3A991.a.2

EasyPIC v8 for PIC24/dsPIC33

Mikroe EasyPIC v8 for PIC24/dsPIC33 Development System features the PIC24F16KA102 MCU, 8MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit  PIC24/dsPIC33 MCUs and offers six different DIP sockets from DIP14 up to DIP28. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.