DM330018

Microchip Technology
579-DM330018
DM330018

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33EV 5V CAN-LIN Starter Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€112.98 €112.98

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Starter Kits
dsPIC33
dsPIC33EV256GM106
Brand: Microchip Technology
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 517.104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33EV 5V CAN-LIN Starter Kit (DM330018)

Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018) houses the 16-bit dsPIC33EV256GM106 Digital Signal Controller (DSC) for automotive and motor control applications. This kit includes a dsPIC33EV 5V CAN-LIN board, a USB cable (A to mini-B), and an insert card. The dsPIC33EV 5V CAN-LIN board is a stand-alone demonstration board that allows users to explore three popular automotive and industrial serial data formats (CAN, LIN, and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without needing an additional hardware interface. The Starter Kit board includes several analog features to showcase the capabilities of the dsPIC33EV256GM106 family.  

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.