BN61G23A

Microchip Technology
579-BN61G23A
BN61G23A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Curiosity Platform Development Board and PIC32AK1216GC41064 GP DIM - Bundle

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€83.62 €83.62

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC32AK1216GC41064 GP DIM Bundle
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

BN61G23A Curiosity Platform Dev Board + GP DIM

Microchip Technology BN61G23A Curiosity Platform Dev Board + GP DIM Bundle is a comprehensive development and demonstration platform designed to support the PIC32AK1216GC41064 microcontroller (MCU) family. Key features include a 120-pin general-purpose Dual In-Line Module (DIM), which ensures correct board orientation and ease of use. The Curiosity Platform Development Board offers a full-featured environment for exploring the capabilities of the PIC32AK1216GC41064 MCU family, including multiple power supply options, an integrated programmer / debugger, and expansion headers for additional functionality. The Microchip BN61G23A bundle is ideal for embedded systems development, prototyping, and educational purposes, providing a versatile and user-friendly platform for both novice and experienced developers.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.