34101-0000-00-2

JUMPtec
168-34101-0000-00-2
34101-0000-00-2

Mfr.:

Description:
Development Boards & Kits - x86 COMe Eval Carrier 2 T10

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€512.04 €512.04

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - x86
Carrier Boards
COM Express Mini Type 10
Brand: JUMPtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 305 mm x 244 mm
Interface Type: Audio, Ethernet, PCIe, Serial, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 839.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
4A994.J

COMe Evaluation Carrier2 T10

JUMPtec COMe Evaluation Carrier2 T10 is designed to allow embedded application developers to run quickly on the COM Express® Mini modular platform, giving them a head start on total system design. The COMe Evaluation Carrier2 T10 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, DisplayPort I, Gigabit Ethernet, and more. With a complete array of connectors, the Kontron COMe Evaluation Carrier2 T10 serves as a reference design for other more customized variations.