CC-WMX8MN-KIT

Digi
888-CC-WMX8MN-KIT
CC-WMX8MN-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore 8M Nano Development Kit with Development Board, 8GB eMMc, 1GB LPDDR4 Wireless, Based on the NXP i.MX 8M Nano

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€446.08 €446.08

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 8M Nano
Development Kits
ARM Cortex A53, ARM Cortex M7
CC-MX-FS7D-ZN, CC-WMX-FR6D-NN, CC-WMX-FS7D-NN, CC-MX-FR6D-ZN
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Data Bus Width: 32 bit
For Use With: Embedded Industrial Product Designs
Interface Type: Ethernet, CAN-FD, HDMI, LVDS, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Unit Weight: 839.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

ConnectCore® 8M Nano Development Kit

DIGI CC-WMX8MN-KIT ConnectCore® 8M Nano Development Kit is a cohesive and cost-effective system-on-module (SOM) platform built on the NXP® i.MX 8M Nano applications processor. It integrates memory, DIGI Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced DIGI TrustFence® device security with a complete open-source Linux software platform based on the Yocto Project™. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs. The DIGI ConnectCore 8M Nano development kit provides multiple display interfaces, camera, audio, Digi XBee® modules, and other hardware options for optimal flexibility and user experience.