EV25Y25A

Microchip Technology
579-EV25Y25A
EV25Y25A

Mfr.:

Description:
Development Boards & Kits - ARM EVB-LAN9255

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 13/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€150.27 €150.27

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM Cortex M4F
LAN9255
Brand: Microchip Technology
For Use With: EtherCAT Device Controller
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

EVB-LAN9255 Development Board

Microchip Technology EVB-LAN9255 Development Board is a tool designed to evaluate LAN9255 EtherCAT devices with integrated Cortex M4F microcontroller. This board comes with peripherals provided on-board with expansion via the popular mikroBUS Click Board™ interface. The LAN9255 EthernetCAT device controller includes a SAM E53J ARM MCU. This hardware is fully supported within the Microchip Harmony Framework. The evaluation platform supports two EtherCAT ports, the SAM E53 processor integrated into the LAN9255, enabling the evaluation board's configuration for EtherCAT operation. Applications include industrial control, motor drives, HVAC, environmental monitoring, power supplies, and UPS.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.