EDM1CFIMX6S10START

TechNexion
570-EDM1CF-IMX6S-ST
EDM1CFIMX6S10START

Mfr.:

Description:
Development Boards & Kits - ARM EDM1 SOM FREESCALE iMX6 SOLO 1GHz 512MB

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€103.78 €103.78

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
ARM Cortex A9
Brand: TechNexion
Description/Function: EDM compact type 1 Freescale i.MX6 solo 1Ghz + 512MB RAM + 4GB iNAND + Gigabit LAN + 2 CAN
Dimensions: 82 mm x 60 mm
For Use With: EDM1-CF-iMX6
Interface Type: CAN, GPIO, I2C, JTAG, MIPI, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
ECCN:
5A002.a.1

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.