PIM436

Pimoroni
397-PIM436
PIM436

Mfr.:

Description:
Display Development Tools 0.96" SPI Colour LCD (160x80) Breakout

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.43 €16.43

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Display Development Tools
Breakout Boards
ST7735S
3.3 V, 5 V
SPI
Brand: Pimoroni
Dimensions: 29.1 mm x 25.9 mm x 5.4 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 10.8 mm x 21.7 mm
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.