wESP32-Prog-C

Silicognition
392-WESP32-PROG-C
wESP32-Prog-C

Mfr.:

Description:
WiFi Development Tools - 802.11 USB Serial Console and Programming Module for wESP32 with Type-C connector and 12V PD capability

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.12 €14.12

Product Attribute Attribute Value Select Attribute
Silicognition
Product Category: WiFi Development Tools - 802.11
RoHS:  
Starter Kits
ESP32-WROOM-32
802.11 af/at
2.4 GHz
3.3 V
WiFi
Bulk
Brand: Silicognition
Dimensions: 75 mm x 40 mm
Interface Type: GPIO, Ethernet, USB Type-C PD
Product Type: WiFi Development Tools
Series: wESP32
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A991.b

wESP32-Prog-C Programming Module

Silicognition wESP32-Prog-C Programming Module is designed to program the ESP32 on the wESP32. This USB serial console and programming module is based on the Silicon Labs CP2102N bridge controller for cross-platform compatibility. The wESP32-Prog-C module with its Type-C connector and 12V PD compatibility, is ideal for permanent installation or temporary programming. This module features ESD protection on USB and UART signals. The wESP32-Prog-C module, by default, requests 5V from the USB PD to be completely compatible with the wESP32-Prog module.