ADAR2004-EVALZ

Analog Devices
584-ADAR2004-EVALZ
ADAR2004-EVALZ

Mfr.:

Description:
RF Development Tools 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,346.92 €1,346.92

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
ADAR2004
10 GHz to 40 GHz
Brand: Analog Devices
Interface Type: SPI, USB
Operating Supply Voltage: 2.5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADAR2004 Evaluation Board

Analog Devices Inc. ADAR2004 Evaluation Board is designed to evaluate the 4-channel ADAR2004 RF transmitter that is optimised for millimetre-wave body scanning applications. This RF transmitter provides a low intermediate frequency (IF) output of up to 800MHz. The ADAR2004 RF transmitter requires only a single 2.5V supply and consumes 910mW of power with all channels turned on.