MAX2771EVKIT#

Analog Devices / Maxim Integrated
700-MAX2771EVKIT#
MAX2771EVKIT#

Mfr.:

Description:
GNSS / GPS Development Tools Next-generation Global Navigation Satell

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€477.11 €477.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
MAX2771
100 kHz to 3 GHz
2.7 V to 3.3 V
GNSS
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: GPS Development Tools
Series: MAX2771
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

MAX2771EVKIT Evaluation Kit

Maxim MAX2771EVKIT Evaluation Kit simplifies the evaluation of the MAX2771, a next-generation Global Navigation Satellite System (GNSS) receiver. The evaluation kit enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the evaluation kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The Analog Devices MAX2771EVKIT contains a microcontroller that translates between the three-wire SPI interface and USB. This translation allows the user to configure internal registers and modes with Graphical User Interface (GUI) software running on a PC. The evaluation kit is fully assembled and tested at the factory.