TLSR9518ADK80D-KIT

Telink
141-TLSR9518ADK80DKT
TLSR9518ADK80D-KIT

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 B91 Generic Starter Kit applicable to TLSR9218A and TLSR9218B Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€89.44 €89.44

Product Attribute Attribute Value Select Attribute
Telink
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
2.4 GHz
802.15.1, Bluetooth
Brand: Telink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bluetooth Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: Zigbee 3.0
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

B91 Generic Starter Kit

Telink B91 Generic Starter Kit is a hardware platform used to verify the TLSR9x series chipset and develop applications for 2.4GHz air interface standards. These standards include BLUETOOTH® 5.2 basic data rate (BR), enhanced data rate (EDR), LE, indoor positioning, and BLUETOOTH® Mesh, Zigbee 3.0, Homekit, 6LoWPAN, Thread, and 2.4Ghz proprietary.