SLWRB4301A

Silicon Labs
634-SLWRB4301A
SLWRB4301A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Blue Gecko BGM113 Bluetooth Smart radio board for WSTK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.21 €24.21

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Reference Design Boards
BGM113
1.85 V to 3.8 V
Bluetooth
Antenna Connector Type: Chip
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
For Use With: BRD4001A, BRD4301A
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

SLWRB4301A Radio Board

Silicon Labs SLWRB4301A Radio Board for SLWSTK6101B contains the BGM113 Blue Gecko Bluetooth Module soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4301A on to a Silicon Labs Wireless Starter Kit Mainboard BRD4001A. Together, these two boards and the software in the BGM113 Module make up the Blue Gecko Bluetooth Module Wireless Starter Kit.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.