NRF52-DK

Nordic Semiconductor
949-NRF52-DK
NRF52-DK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€33.54 €33.54

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
nRF52832
2.4 GHz
1.7 V to 3.6 V
Bluetooth
Antenna Connector Type: Internal
Brand: Nordic Semiconductor
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542399901
ECCN:
5A992.C

nRF52 Development Kit

Nordic Semiconductor nRF52 Development Kit is offered as a versatile single-board development kit for Bluetooth® Smart, ANT, and 2.4GHz proprietary applications using the nRF52832 SoC. The development kit provides a rapid prototyping and development solution for nRF52 Series SoCs. The kit includes the nRF52 development board, a 2032 battery, and an NFC antenna. Hardware-compatible with the Arduino Uno Revision 3 standard, the nRF52 Development Kit enables designers to use 3rd-party shields that conform to this standard. The kit supports the standard Nordic tool-chain software using Keil, IAR, and GCC. Program/debug options are available for Segger J-Link OB and external target boards. The layout of board gives access to all I/O and interfaces via connectors. The board features four user-programmable LEDs and buttons, an integrated PCB antenna, connector for RF measurements, pins for power consumption measurements, a coin-cell battery holder, and a USB. Designers can connect an NFC antenna to enable NFC tag functionality.
Learn More