A5645-U1

Antenova
237-RB-MICA
A5645-U1

Mfr.:

Description:
Antenna Development Tools Reference Board for Mica 2.4 GHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.90 €55.90

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Reference Design Boards
2.4 GHz to 2.5 GHz
A5645
Bluetooth
WiFi - 802.11 b/g
802.15.4 (ANT, Thread, Zigbee)
Bulk
Brand: Antenova
Dimensions: 92 mm x 49 mm
For Use With: Mica 2.4 GHz SMD Antenna
Product Type: Antenna Development Tools
Series: Mica
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: gigaNOVA
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        

Antenova Product Announcement

For ease of use, Antenova has shortened the manufacturer
part number for products in the gigaNOVA range of antennas.
Please note that no change was made to the actual
products. Only the manufacturers' part number has changed.

Please see below for a summary of the changes made.

Old New Description
Part Numbers Part Numbers
A10137 No Change GPS Co-Planar Antenna
A10137-D No Change GPS Co-Planar Ref Board
A10137-R-U1 No Change GPS Co-Planar Ref Board
A10192-L A10192 Fusca Antenna
A10192-U1 No Change Fusca Reference Board
A10194 No Change Mixtus Antenna
A10194-U1 No Change Mixtus Reference Board
A10204 No Change Brevis Antenna
A10204-U1 No Change Brevis Reference Board
3030A5645-01 A5645 Mica Antenna
3030A5645-U1 A5645-U1 Mica Reference Board
3030A5839-01 A5839 Rufa Left Antenna
3030A5839-U1 A5839-U1 Rufa Left Reference Board
3030A5887-01 A5887 Rufa Right Antenna
3030A5887-U1 A5887-U1 Rufa Right Reference Board
3030A6111-01 A6111 Comata Antenna
3030A6111-U1 A6111-U1 Comata Reference Board
3030A6150-01 A6150 Impexa Left Antenna
3030A6150-U1 A6150-U1 Impexa Left Ref Board
3030A6250-01 A6250 Impexa Right Antenna
3030A6250-U1 A6250-U1 Impexa Right Ref Board
2010B4844-01 B4844-01 Titanis SMA Antenna
2010B4844-U1 B4844-U1 Titanis SMA Ref Board
2010B6090-01 B6090 Titanis Rev Thread Antenna
2010B5771-04 B5771 Picea Antenna
2010B5771-U1 B5771-U1 Picea Reference Board
1020B5786-01 B5786-01 Flavus 2.4/5GHz 0.8mm Ant
1020B5786-02 B5786-02 Flavus 2.4/5GHz 1.0mm Ant
1020B5786-03 B5786-03 Flavus 2.4/5GHz 1.2mm Ant
1020B5786-04 B5786-04 Flavus 2.4/5GHz 1.6mm Ant
1020B5786-05 B5786-05 Flavus 2.4/5GHz 1.8mm Ant
1020B5786-U1 B5786-U1 Flavus 2.4/5GHz Ref Board
1020B5812-01 B5812-01 Flavus 868/915/GSM 0.8mm Ant
1020B5812-02 B5812-02 Flavus 868/915/GSM 1.0mm Ant
1020B5812-03 B5812-03 Flavus 868/915/GSM 1.2mm Ant
1020B5812-04 B5812-04 Flavus 868/915/GSM 1.6mm Ant
1020B5812-U1 B5812-U1 Flavus ISM Reference Board
1020B5812-U2 B5812-U2 Flavus Pentaband Ref Board



5-0609-12

CNHTS:
8543709990
USHTS:
8529902100
ECCN:
EAR99

A5645H Evaluation Boards

Antenova A5645H Evaluation Boards is designed to evaluate A5645H Mica 2.4GHz  antennas. These evaluation board interfaces to the A5645H Mica 2.4GHz antennas via a Surface Mount Adhesive (SMA) female connector.