WRL-15031

SparkFun
474-WRL-15031
WRL-15031

Mfr.:

Description:
WiFi Development Tools - 802.11 SparkFun WiFi IR Blaster (ESP8266)

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Development Kits
ESP-12S
802.11 b/g/n
2.4 GHz
WiFi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WRL-15031 WiFi IR Blaster

SparkFun WRL-15031 WiFi IR Blaster is designed to connect legacy infrared-controlled devices to a Wi-Fi network. The SparkFun IR Blaster can control a TV via a web browser, schedule triggers to IR-controlled LED strips, or connect through a smart home device. The IR Blaster combines a Wi-Fi/microcontroller chip (ESP8266) with IR emitters and receivers. The chip can be programmed to interface HTTP, MQTT, TCP, and infrared-controlled devices. The chip also has a crystal, 4MB flash, and a PCB. The IR emitter and detector components are packaged with the board and can be soldered in place.