114993112

Seeed Studio
713-114993112
114993112

Mfr.:

Description:
Ethernet Development Tools reTerminal DM Dual LAN and SSD extension - Dual 1 Gigabit Ethernet Ports, one NVMe SSD connector(SSD not included)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.90 €55.90

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Ethernet Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Expansion Boards
reTerminal DM Dual LAN and SSD extension
RTL811H-CG
Ethernet, LAN
Brand: Seeed Studio
Product Type: Ethernet Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

reTerminal DM Dual LAN/SSD Extension Boards

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards enhance the reTerminal DM's capabilities by providing dual 1 Gigabit Ethernet ports and one NVMe SSD connector. This extension consists of two separate boards, each with a unique extension function. These two boards are connected using 16-pin cables. The Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards are perfectly matched with the reTerminal DM interfaces and designed to enhance functionality.