102991556

Seeed Studio
713-102991556
102991556

Mfr.:

Description:
WiFi Development Tools - 802.11 Wio RP2040 Module

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.77 €7.77

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Development Boards
Wio RP2040
802.11 b/g/n
2.4 GHz to 2.4835 GHz
5 V to 3.6 V
WiFi - 802.11
Antenna Connector Type: PCB Antenna
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28.2 mm x 18 mm x 1 mm
For Use With: Pico Projects, Smart Toys
Interface Type: GPIO, I2C, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wio RP2040 Module

Seeed Studio Wio RP2040 Module is designed with the Raspberry Pi RP2040 and an onboard wifi chip for reliable wireless connections. This is the self-developed module by Seeed Studio using Raspberry Pi Pico as the prototype and supports Thonny code editor. The Wio RP2040 module with a few simple lines of code, the original Pico project can be upgraded to the Pico IoT project. This module supports 2.4GHz IEEE802.11 b/g/n wireless connectivity with Ap & Station modes. The Wio RP2040 module adopts the stamp-hole package form with a small size and lets the user conveniently solder the module on various PCB boards. Typical applications include wireless control, smart homes, smart toys, and various Pico projects with wireless functions.