DA16600MOD-DEVKT

Renesas / Dialog
724-DA16600MOD-DEVKT
DA16600MOD-DEVKT

Mfr.:

Description:
WiFi Development Tools - 802.11 DA16600 Development kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€111.80 €111.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Kits
DA16600
Bulk
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Description/Function: Ultra Low Power Wi-Fi + BLE Combo Module
Product Type: WiFi Development Tools
Series: DA16600
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

DA16600 Evaluation Kits

Renesas / Dialog DA16600 Evaluation Kits are demonstration and development platforms for the DA16600 Wi-Fi® + BLUETOOTH® Low Energy Modules. The DA16600 Modules provide a convenient way to add both low-power Wi-Fi and low-power BLE functionality to applications. The DA16600 Modules are based on the VirtualZero™ DA16200 Wi-Fi SoC (System on a Chip) and the SmartBond TINY™ DA14531 BLE SoC. Together they deliver long battery life and low power consumption in a convenient form factor. Renesas / Dialog DA16600 Evaluation Kit (DA16600MOD-DEVKT) includes a Host Board for the DA16600 Wi-Fi Module. A USB port enables connection to a PC. DA16600 Evaluation Kit Pro (DA16600MOD-DEVKT-P) includes the DA16600 Host Board and a Power Meter Board.