FRDM-KW38

NXP Semiconductors
771-FRDM-KW38
FRDM-KW38

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 FRDM-KW38

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€90.08 €90.08

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bluetooth Development Tools - 802.15.1
RoHS: N
Development Platforms
2.36 GHz to 2.483 GHz
Bluetooth, BLE
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935381795598
Unit Weight: 179.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW38 Freedom Development Board

NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board that evaluates the KW39A / 38A / 37A / 38Z / 37Z (KW38) wireless microcontrollers (MCUs). The FRDM-KW38 board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. The board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna), and 4-Mbit external serial flash. The board also includes CAN and LIN transceivers and the supporting circuitry in the freedom board form factor. NXP FRDM-KW38 Freedom Development Board is a standalone PCB and supports application development with NXP's BLUETOOTH® Low Energy and generic FSK libraries.