CGD1700HB2P-XM3

Wolfspeed
941-CGD1700HB2P-XM3
CGD1700HB2P-XM3

Mfr.:

Description:
Power Management IC Development Tools Half-Bridge Gate Driver for 1.7 kV XM3 Module

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€329.81 €329.81

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS: N
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

CGD1700HB2P-BM3 Gate Drivers

Wolfspeed CGD1700HB2P-BM3 Gate Drivers are optimized for use with Wolfspeed’s High-Performance BM3 Half-Bridge Power Modules. These gate drivers have high-frequency, ultra-fast switching operations and onboard 2W isolated power supplies. The CGD1700HB2P-BM3 has primary OVLO and reverse polarity protection and secondary UVLO with hysteresis. Differential inputs for increased noise immunity and increased current trip level versatility are features of these drivers, as well as very low isolation capacitance, onboard overcurrent, shoot-through, and reverse polarity protection. Single-ended to differential daughter boards are available (CGD12HB00D). Wolfspeed CGD1700HB2P-BM3 Gate Driver applications include Wolfspeed 62mm BM3 module evaluation and DC bus voltage up to 1500V.