DRV8870EVM

Texas Instruments
595-DRV8870EVM
DRV8870EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8870EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
6.5 V to 45 V
DRV8870
DRV8870
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DRV8870 brushed motor driver evaluation module
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.414 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV8870EVM Motor Driver Evaluation Module (EVM)

Texas Instruments DRV8870EVM Motor Driver Evaluation Module (EVM) is a complete solution for evaluating the DRV8870 brushed motor driver. It includes a voltage regulator to create 5V and a TLC555 timer configured to supply a PWM input to the DRV8870. The Texas Instruments DRV8870EVM also consists of a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configure each input to a logic-low, logic-high, PWM, or allow user control of the inputs. This module includes test points that offer ease of monitoring the input and output signals.