TPS62A01PEVM-018

Texas Instruments
595-TPS62A01PEVM-018
TPS62A01PEVM-018

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS62A01 DDC

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TPS62A01P
TPS62A01P-018
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62A0xPEVM-018/TPS62A0xAPEVM-018 EVMs

Texas Instruments TPS62A0xPEVM-018/TPS62A0xAPEVM-018 Evaluation Modules (EVMs) facilitate the evaluation of the TPS62A0xP and TPS62A0xAP family of 1A and 2A, step-down converters in 2.9mm×2.8mm SOT23-6 packages. The evaluation module converts 2.5V to 5.5V input voltages to maintain the desired output voltage regulation. The TPS62A01, TPS62A01A, TPS62A02, and TPS62A02A are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The Texas Instruments TPS62A01 and TPS62A01A deliver an output current of up to 1A. The TPS62A02 and TPS62A02A deliver an output current of up to 2A. The "A" variant operates in forced PWM (FPWM) across the whole load current range.