TPS563201EVM-715

Texas Instruments
595-TPS563201EVM-715
TPS563201EVM-715

Mfr.:

Description:
Power Management IC Development Tools TPS563201EVM-715

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
768 mV to 7 V
TPS563201
TPS563201-715
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS563201EVM-715 Step-Down Voltage Converter EVM

Texas Instruments TPS563201EVM-715 Step-Down Voltage Converter Evaluation Module (EVM) is designed to evaluate the TPS563201. The TPS563201 is a single, adaptive on-time, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The Texas Instruments TPS563201EVM-715 is a single, synchronous buck converter providing 1.05V at 3A from 4.5V to 17V input.