TPS548D21EVM-784

Texas Instruments
595-TPS548D21EVM-784
TPS548D21EVM-784

Mfr.:

Description:
Power Management IC Development Tools TPS548D21 40A AVSO D C-DC EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 16 V
1 V
TPS548D21
TPS548D21-784
Brand: Texas Instruments
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 11.871 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS548D21EVM-784 Step-Down Converter EVM

Texas Instruments TPS548D21EVM-784 Step-Down Converter Evaluation Module (EVM) is designed as a single output DC-DC converter that demonstrates the TPS548D21 in a typical low-voltage application. This demonstration is done while providing several test points to evaluate the device's performance. The Texas Instruments TPS548D21 is a D-CAP3™ mode, 40A synchronous buck converter with integrated MOSFETs supporting AVSO. The evaluation module uses a nominal 12V input bus to produce a regulated 1V output at up to 40A load current.