TPS4H160EVM

Texas Instruments
595-TPS4H160EVM
TPS4H160EVM

Mfr.:

Description:
Power Management IC Development Tools TPS4H160EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
3.4 V to 40 V
5 V
TPS4H160-Q1
TPS4H160
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS4H160EVM High-Side Power Switch EVM

Texas Instruments TPS4H160EVM High-Side Power Switch Evaluation Module (EVM) contains a TPS4H160-Q1 integrated circuit (IC), supporting quad-channel high side switch application. The purpose of this evaluation module is to facilitate the evaluation of the TPS4H160-Q1 for resistive, capacitive, inductive load. The features of this evaluation module include highly accurate current sense, programmable current limit with an external resistor, and multiplex high accuracy current sense or ST report. This module is also tested according to AECQ100-12 and meets the certification of ISO7637-2 and ISO16750-2.