REF6025EVM-PDK

Texas Instruments
595-REF6025EVM-PDK
REF6025EVM-PDK

Mfr.:

Description:
Power Management IC Development Tools REF6XXX EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€189.68 €189.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Reference
2.5 V, 5 V
5 V
REF6025
REF6025
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: REF6025
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

REF6025EVM-PDK Voltage Reference EVM

Texas Instruments REF6025EVM-PDK Voltage Reference Evaluation Module (EVM) is a platform for evaluating the performance of the REF6025. The REF6025 is a high-precision voltage reference with an integrated high-bandwidth buffer. The evaluation module includes the REF6025EVM board, the precision host interface (PHI) controller board, and a USB cable. These can be used to connect to a computer to capture and analyze the data. The Texas Instruments REF6025EVM board includes the REF6025 and all the peripheral circuits and components necessary to demonstrate the performance of the voltage reference.