DRV8884EVM

Texas Instruments
595-DRV8884EVM
DRV8884EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8884EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 37 V
DRV8884
DRV8884
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV8884EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8884EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8884. The DRV8884 is a 1.0A stepper motor driver with 1/16 micro-stepping and integrated current sensing. The evaluation module includes the DRV8885 to control a stepper motor. The module also houses an MSP430 microcontroller and a USB interface chip. The MSP430F2617 MCU is used to control the Texas Instruments DRV8884 inputs. The USB chip allows for serial communications from a PC, where a Microsoft® Windows® application is used to schedule serial commands. These commands can control each device's signal and drive the stepper motor by issuing the step commands at the desired rate.