DRV8837CEVM

Texas Instruments
595-DRV8837CEVM
DRV8837CEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8837CEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
3.3 V to 11 V
DRV8837C
DRV8837C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DRV8837CEVM H-Bridge Evaluation Module (EVM)

Texas Instruments DRV8837CEVM H-Bridge Evaluation Module (EVM) is a 3.3V to 11V, 1A, brushed DC motor drive and control system. This system is based on the DRV8837C integrated brushed motor driver, a compact MSP430G2131 microcontroller, and an LP2985 Low-Dropout Regulator. The evaluation module allows for a simple evaluation of the DRV8837C with a wide array of test points, interfaces, and configurability. The evaluation module has a Micro-USB connector for a simple 5V motor supply and a regulated 3.3V supply from the LP2985 LDO. It also includes test points for all control and feedback signals and simple integrated control logic on the MSP430G2131. The evaluation module has simple jumper interfaces to control the motor direction and evaluate the DRV8837C in its low-power sleep state. An onboard JTAG header allows custom firmware to be flashed to the MSP430G2131 for fast evaluation of end system control. This evaluation module is ideal for evaluation and rapid development with the Texas Instruments DRV8837C.