DRV8220EVM

Texas Instruments
595-DRV8220EVM
DRV8220EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
1.65 V to 18 V
DRV8220
DRV8220
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Brushed DC Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

DRV8220EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8220EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8220 motor driver. The DRV8220 integrates an N-channel H-bridge, charge pump regulator, and protection circuitry. The device supports PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge control mode. The Texas Instruments DRV8220EVM is equipped with potentiometers that are used to set the duty cycle of the input control pins (PH/IN1, EN/IN2).