TPS7H1111HBL/EM

Texas Instruments
595-TPS7H1111HBL/EM
TPS7H1111HBL/EM

Mfr.:

Description:
Power Management IC Development Tools Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€978.51 €978.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TPS7H1111
TPS7H1111
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H1111 Ultra-Low Noise LDO Linear Regulator

Texas Instruments TPS7H1111 Ultra-Low Noise LDO Linear Regulator is optimized for powering radio-frequency (RF) devices in a space environment. The module can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply. The high performance of the Texas Instruments TPS7H1111 limits power-supply generated phase noise and clock jitter, making this device ideal for powering high-performance ADCs, DACs, VCOs, PLLs, SerDes, and other RF components in satellites. The exceptional accuracy and transient performance ensure optimal system performance for digital loads (such as FPGAs and DSPs) requiring low-voltage operation.

TPS7H1111EVM Evaluation Module

Texas Instruments TPS7H1111EVM Evaluation Module is an engineering demonstration board designed for the space-enhanced TPS7H1111-SEP. The TPS7H1111-SEP is a radiation-tolerant, 1.5A, ultra-low noise, ultra-high PSRR RF LDO regulator ideal for space applications requiring low noise and high power-supply rejection ratio (PSRR). The TI TPS7H1111EVM evaluation module is configured with a default output resistor to regulate to a 1.8V VOUT, with a usable VIN range of (1.8V + VDO) to 7V with VBIAS range of (VOUT +1.6V to 14V).

TPS7H1111EVM-CVAL Regulator Evaluation Module

Texas Instruments TPS7H1111EVM-CVAL Regulator Evaluation Module (EVM) is an engineering demonstration for the radiation-hardness-assured (RHA) TPS7H1111-SP. The TPS7H1111-SP is an ultra-low noise, high PSRR, low dropout linear regulator (LDO) optimized for powering RF (radio frequency) devices in a space environment. It can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply.