X-NUCLEO-OUT19A1

STMicroelectronics
511-X-NUCLEO-OUT19A1
X-NUCLEO-OUT19A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS8160HQ-1 for STM32 Nucleo

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€58.14 €58.14

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
IPS8160HQ-1
Brand: STMicroelectronics
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

X-NUCLEO-OUT09A1/OUT19A1 Expansion Boards

STMicroelectronics X-NUCLEO-OUT09A1/OUT19A1 Expansion Boards are based on IPS8160HQ/IPS8160HQ-1 octal high-side switches for STM32 Nucleo. These expansion boards provide a flexible environment for evaluating the IPS8160HQ/IPS8160HQ-1 switches in a digital output module connected to 0.7A and 1A industrial loads. The X-NUCLEO-OUT09A1/OUT19A1 operates with the microcontroller on the STM32 Nucleo via 3kV and 3.7kV optocouplers driven by GPIO pins and Arduino® R3 connectors. These expansion boards can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The X-NUCLEO-OUT09A1/OUT19A1 expansion boards feature a 10.5V to 36V operating range, 3kV galvanic isolation, undervoltage lock-out, and are RoHS compliant and CE certified.