RDK-611

Power Integrations
869-RDK-611
RDK-611

Mfr.:

Description:
Power Management IC Development Tools 10W Dual Output PS INN3672C-H602 Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€86.00 €86.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 265 VAC
5 V, 12 V
INN3672C-H602
InnoSwitch3-EP
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 700 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
9031809090
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

RDK-611 Reference Design Kit

Power Integrations RDK-611 Reference Design Kit is designed for a 10W dual output power supply using the INN3672C-H602 from the InnoSwitch3-EP™ IC family. This kit includes 0.3A @ 5V and 0.7A @ 12V dual output embedded power supply. The RDK-611 kit features a high level of integration and thus offers high power density, efficiency, and exceptional performance. This Power Integrations design kit operates within the 90VAC to 265VAC input voltage range with a 47GHz to 63Hz frequency range. The RDK-611 reference design kit offers accurate thermal protection and is ideal for use in dual-output open-frame industrial power supply applications.