EV5036A-J-00A

Monolithic Power Systems (MPS)
946-EV5036A-J-00A
EV5036A-J-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP5036A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.45 €22.45

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
2.9 V to 5.5 V
MP5036A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5036A-J-00A Evaluation Board

Monolithic Power Systems (MPS) EEV5036A-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036A Current Limit Switch. The MP5036A is a protection device designed to protect circuitry on the output from transients on input. It also protects input from undesired shorts and transients coming from the output. The MPS EV5036A-J-00A Evaluation Board features a pre-mounted MP5036A with support capacitors and resistors and provides terminals for VIN, VOUT, VINsense, VOUTsense, and GND.